Sensata CMXE100D10

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 10 A, 28 V dc
$ 52.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMXE100D10.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+459%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Sensata /CrydomEL100D10-05
SPST SOLID STATE RELAY TAB PANEL MOUNT, DC MOSFET, 10 A, 8 V DC
SensataCMX100D10
SPST-NO Solid State Relay Through Hole PCB Mount MOSFET, 10 A rms, 10 V dc
SPST Solid State Relay Tab Panel Mount,DC MOSFET, 10 A, 27 V dc

Descriptions

Descriptions of Sensata CMXE100D10 provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 10 A, 28 V dc
Relay SSR 12mA 28V DC-IN 10A 100V DC-OUT 4-Pin SIP Module Cardboard
Sensata Crydom CMXE100D10 Relay SIP PCB Mount 100VDC 10A 20-28VDC Input
SSR, SIP, 100VDC/10A, 20-28VDC IN; Load Current:10A; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Forward Current If:12mA; Input Current:12mA; Input Voltage:20V DC to 28V DC; Isolation Voltage:2.5kV; Load Current Min:0mA; Load Voltage Max:60VDC; Load Voltage Range:0V DC to 100V DC; On State Resistance Max:0.018ohm; Output Type:MOSFET
Manufacturer Crydom Part No: CMXE100D10 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: CMXE100D10 Input Type: DC Supplier_Package: SIP Packaging: N/A Input Voltage: 20 - 28 V Maximum Output Current: 10(RMS) A Circuit Arra

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND