Sensata ED24D5R

Relay; Solid State; SPST-NO; Ctrl-V 3-15DC; 5A; 280VAC; Socket Mnt; QC Term; ED Series
$ 20.381

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED24D5R.

IHS

Datasheet6 pages8 years ago

JRH Electronics

Electro Sonic

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-10

Related Parts

SensataED24D5
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24C5
Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24E5
Relay;Solid State;SPST-NO;Ctrl-V 18-36AC;5A;280VAC;Socket Mnt;QC Term;ED Series
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control

Descriptions

Descriptions of Sensata ED24D5R provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
Relay SSR 33.8mA 15V DC-IN 5A 280V AC-OUT 4-Pin
ED Series SPST Plug In 280 VAC 5 A 5-15 VDC Control Solid State Relay
Solid State Relays - Industrial Mount Plug In 280VAC 5A 5-15VDC CNT RN
Solid State Relay R-Vers. 280V 5A EMR-Pl
SOLID-STATE RELAY DIN RAIL; Control Volt; SOLID-STATE RELAY DIN RAIL; Control Voltage Range:5VDC to 15VDC; Operating Voltage Range:24VAC to 280VAC; Load Current:5A; Switching Mode:Random Turn On; Relay Terminals:Plug In; Control Voltage Type:DC; Peak Surge Current:60A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND