Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata ED24D5

Relay; Solid State; SPST-NO; Ctrl-V 3-15DC; 5A; 280VAC; Socket Mnt; QC Term; ED Series
$ 19.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED24D5.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-36.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-12

Related Parts

SensataED24C5
Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24E5
Relay;Solid State;SPST-NO;Ctrl-V 18-36AC;5A;280VAC;Socket Mnt;QC Term;ED Series
Sensata /CrydomED24E5R
RELAY;SOLID STATE;SPST-NO;CTRL-V 18-36AC;5A;280VAC;SOCKET MNT;QC TERM;ED SERIES
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount

Descriptions

Descriptions of Sensata ED24D5 provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
Solid state relay, 3-15 VDC, zero voltage switching, 5 A, DIN rail, ED24D5
Relay SSR 33.8mA 15V DC-IN 5A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount Plug In 280VAC 5A 5-15VDC CNT ZC
ED Series SPST Plug In 280 VAC 5 A 5-15 VDC Control Solid State Relay
Solid State Relay Z-Vers. 280V 5A EMR-Pl
Solid State Relay 5A 15V DC Control Voltage
SSR, PLUG IN, 280VAC, 5A, 5-15VDC, ZC; Control Voltage Range:3V DC to 15V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:625A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND