Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata ED24E5

Relay; Solid State; SPST-NO; Ctrl-V 18-36AC; 5A; 280VAC; Socket Mnt; QC Term; ED Series
$ 23.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED24E5.

IHS

Datasheet6 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-4.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-12

Related Parts

SensataED24D5
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24C5
Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;5A;280VAC;Socket Mnt;QC Term;ED Series
Sensata /CrydomED24E5R
RELAY;SOLID STATE;SPST-NO;CTRL-V 18-36AC;5A;280VAC;SOCKET MNT;QC TERM;ED SERIES
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
RELAY; SSR; GEN PURP; CUR-RTG 5A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata ED24E5 provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl-V 18-36AC;5A;280VAC;Socket Mnt;QC Term;ED Series
Relay SSR 8.5mA 36V AC-IN 5A 280V AC-OUT 4-Pin
ED Series SPST Plug In 280 VAC 5 A 18-36 VAC Control Solid State Relay
Solid State Relays - Industrial Mount Plug In 280VAC 5A 18-36VAC CNT ZC
MOSFET 24V(AC)~280V(AC) 5A 18V(AC)~36V(AC) Bracket mounting 29mm*12.7mm*37.4mm
SSR, PLUG IN, 280VAC, 5A, 18-36VAC, ZC; Control Voltage Range:18V AC to 36V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:625A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND