Panasonic AQZ197

Solid State Relay 50mA 1.5V DC-IN 200V DC-OUT 4-Pin SIP Carton
$ 26.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ197.

Electro Sonic

Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Datasheet6 pages26 years ago

Farnell

Future Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-91.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick
RELAY SSR SPST 60V 5A 8SMT / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP SMD T/R
Sensata /CrydomEL100D5-24
Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
Sensata /CrydomEL100D5-05
Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
SensataED06D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc

Descriptions

Descriptions of Panasonic AQZ197 provided by its distributors.

Solid State Relay 50mA 1.5V DC-IN 200V DC-OUT 4-Pin SIP Carton
SSR, MOSFET, SPST-NO, 5A, 200V, SIL-4
PhotoMOS Relay, 1 Form A (N/O), 5 A, 200 V AC/DC, SIL-4, AQZ197
5A 200 VDC PCB Solid State Relay
Through hole terminal, Tube packing style, Load voltage:200 V
SSR - SOLID STATE RELAYS PCB MOUNT
FormA DC 50mΩ 0V~200V 5A 1.35V(DC) SIL-4 TH 20.5mm H
PHOTOMOSPHOTOMOS POWER 1 FORM A DC HIGH CAPACITY
Power PhotoMOS 1 Form A 10A ty
SSR, MOSFET, SPST-NO, 5A, 200V, SIL-4; Contact Configuration:SPST-NO; Load Current:5A; Relay Terminals:Through Hole; Load Voltage Max:200V; On State Resistance Max:0.008ohm; Isolation Voltage:3kV; Forward Current If:10mA
Ssr, Mosfet, Spst-No, 5A, 200V, Sil-4; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:200V; Load Current:5A; Mosfet Relay Package Style:Sip-4; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQZ197

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America