Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata ED24C5

Relay; Solid State; SPST-NO; Ctrl-V 18-32DC; 5A; 280VAC; Socket Mnt; QC Term; ED Series
$ 18.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED24C5.

IHS

Datasheet6 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+82.29%

Related Parts

SensataED24D5
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24E5
Relay;Solid State;SPST-NO;Ctrl-V 18-36AC;5A;280VAC;Socket Mnt;QC Term;ED Series
Sensata /CrydomED24E5R
RELAY;SOLID STATE;SPST-NO;CTRL-V 18-36AC;5A;280VAC;SOCKET MNT;QC TERM;ED SERIES
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A
Relay Solid State; 32V DC Control; SPST-NO; 240V AC 5A Load

Descriptions

Descriptions of Sensata ED24C5 provided by its distributors.

Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;5A;280VAC;Socket Mnt;QC Term;ED Series
Relay SSR 6.9mA 32V DC-IN 5A 280V AC-OUT 4-Pin
Lead Free AC Zero Cross RoHS Compliant IEC cULus Solid State Relay 8.33ms 80C 18V~32VDC 38.4mm
Sensata Crydom ED24C5 SSR Relay PlugIn 280VAC 5A 18-32VDC Zero Cross
ED Series SPST Plug In 280 VAC 5 A 18-32 VDC Control Solid State Relay
Solid State Relays - Industrial Mount Plug In 280VAC 5A 18-32VDC CNT ZC
CRYDOM ED24C5Solid State Relay, 5 A, DIN Rail, Quick Connect, 24 VAC, 280 VAC
Solid State Relay Z-Vers. 280V 5A EMR-Pl
Solid State Relay 5A 32V DC Control Voltage
SSR, PLUG IN, 280VAC, 5A, 18-32VDC, ZC CONTACT CONFIGURATION:- LOAD CURRENT:5A RELAY MOUNTING:DIN RAIL RELAY TERMINALS:QUICK CONNECT OPERATING VO
SSR, PLUG IN, 280VAC, 5A, 18-32VDC, ZC; Control Voltage Range:18V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:625A
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Plug-In / Width mm = 12.7 / Series = ED / Length mm = 29 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 5 / Load Voltage Min. V = 24 / Load Current Min. mA = 2.5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 18.5 / Control Voltage Max. V = 32 / Height mm = 37.4 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND