Sensata ED06E5

SPST Solid State Relay Through Hole DINRail Panel Mount MOSFET, 5 A, 36 V ac
$ 25.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ED06E5.

JRH Electronics

Datasheet6 pages8 years ago

Sensata /Crydom

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-12

Related Parts

SensataED06D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
SensataED06C5
Solid state relay single phase [Crydom] ED06C5 Solid state relay single phase
Sensata /CrydomED06B5
Relay SSR 10.9mA 140V AC-IN 5A 48V DC-OUT 4-Pin
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata ED06E5 provided by its distributors.

SPST Solid State Relay Through Hole DINRail Panel Mount MOSFET, 5 A, 36 V ac
Relay SSR 25.3mA 36V AC-IN 5A 48V DC-OUT 4-Pin
Solid State Relays - Industrial Mount Plug In 48VDC 5A 18-36VAC Control
ED Series SPST Plug In 48 VDC 5 A 18-36 VAC Control Solid State Relay
SSR, PLUG IN, 48VDC, 5A, 18-36VAC CNT; Control Voltage Range:18V AC to 36V AC; Operating Voltage Range:1V DC to 48V DC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:AC; Peak Surge Current:60A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND