Sensata /Crydom ED06B5

Relay SSR 10.9mA 140V AC-IN 5A 48V DC-OUT 4-Pin
$ 23.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom ED06B5.

RS (Formerly Allied Electronics)

Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Datasheet6 pages15 years ago

Electro Sonic

Farnell

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-12

Related Parts

SensataED06D5
SPST SSR Through Hole DIN Rail Panel Mount, DC MOSFET, 5 A, 15 V dc
SensataED06C5
Solid state relay single phase [Crydom] ED06C5 Solid state relay single phase
SensataED06E5
SPST Solid State Relay Through Hole DINRail Panel Mount MOSFET, 5 A, 36 V ac
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata /Crydom ED06B5 provided by its distributors.

Relay SSR 10.9mA 140V AC-IN 5A 48V DC-OUT 4-Pin
Relay Solid State; 140V AC Control; 48V DC 5A Load
ED Series Plug In 48 VDC 5 A 90-140 VAC Control Solid State Relay
SOLID-STATE RELAY DIN RAIL; Control Volt; SOLID-STATE RELAY DIN RAIL; Control Voltage Range:90VAC to 140VAC; Operating Voltage Range:1VDC to 48VDC; Load Current:5A; Relay Terminals:Plug In; Control Voltage Type:AC; Peak Surge Current:60A
Solid State Relay, 5A, 90V-140V, Socket; Contact Configuration:Spst-No; Load Current:5A; Operating Voltage Max:48Vdc; Relay Mounting:Socket; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom ED06B5

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS