Panasonic AQZ102D

SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
$ 6.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ102D.

IHS

Datasheet7 pages9 years ago
Datasheet5 pages25 years ago

RS (Formerly Allied Electronics)

element14

Farnell

LCSC

Inventory History

3 month trend:
-91.52%

CAD Models

Download Panasonic AQZ102D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1706Y
Relay SSR 50mA 1.4V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
LittelfuseCPC1708J
Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT Automotive 4-Pin i4-PAC Tube
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
PanasonicAQZ202D
AQZ Photomos Series 2.7 A 60 V 0.18 Ohm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Panasonic AQZ102D provided by its distributors.

SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
AQZ Photomos Series 3.6 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton
MOSFET Relay, SPST-NO (1 Form A), DC, 60 V, 3.6 A, SIP-4, Through Hole
Through hole terminal, Tube packing style, Load voltage:60 V, DC-only type
RELAY OPTO DC 60V 3.6A 4-SIP | Panasonic Electronic Components AQZ102D
MOSFET RELAY, SPST-NO, 3.6A, 2.5KV, TH; Contact Configuration: SPST-NO; Load Current: 3.6A; Relay Terminals: Through Hole; Load Voltage Max: 60V; On State Resistance Max: 0.09ohm; Isolati; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQZ 102D
  • AQZ102D.