Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQZ102

AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
$ 5.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ102.

IHS

Datasheet8 pages9 years ago
Datasheet6 pages25 years ago

element14 APAC

Electro Sonic

element14

Sager Electronics

Inventory History

3 month trend:
+36.95%

CAD Models

Download Panasonic AQZ102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

LittelfuseCPC1706Y
Relay SSR 50mA 1.4V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
LittelfuseCPC1708J
Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT Automotive 4-Pin i4-PAC Tube
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick

Descriptions

Descriptions of Panasonic AQZ102 provided by its distributors.

AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
Relay SSR 1mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin Slim SIL Tube
1 Form A(SPST-NO) 1.25V 60V 0.05Ω 4A DC SIP-4 Solid State Relays - MOS Output (PhotoMOS) ROHS
Relay; 4 ADC (Output Load); 60 VDC (Output Load); 4-Pin SIL; 3 V (LED); -40 deg
Solid State Relays – for PCB Mounting; PANASONIC; AQZ102; SIL; 12.5 mm; 2.5 kV; 60 V
MOSFET Relay; Load Current RMS Max:4A; Contacts:SPST-NO; Forward Current:50mA; Leaded Process Compatible:Yes; No. of Pins:4; Output Current:4A; Output Device:MOSFET; Output Type:Transistor; Output Voltage:60V; Package/Case:SIL ;RoHS Compliant: Yes
RELAY, PHOTOMOS SPST-NO; Load Voltage Max:60V; Load Current:4A; Isolation Voltage:2.5kV; Forward Current If:50mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Control Current @ 5VDC:50mA; Control Current Voltage:5V; Control Voltage Type:DC; Dropout Voltage Vdo:1.5V; External Depth:3.5mm; External Length / Height:12.5mm; External Width:21mm; I/O Capacitance:1.5pF; Insulation Resistance:1000Mohm; Load Current Max:1A; Load Current RMS Max:4A; Load Voltage DC Max:60VDC; Load Voltage Range:60V; No. of Pins:4; On State Resistance Max:90mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Transistor; Power Rating:1.35W; Response Time Off Max:3ms; Response Time On Max:10ms; Terminal Type:Through Hole; Turn Off Time:0.15ms; Turn On Time:3.79ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQZ 102
  • AQZ-102
  • AQZ102.