CONTACTOR, 3P, 600VAC, 20A, DINRAIL; Load Current:20A; Operating Voltage Max:600VAC; Control Voltage Max:32VDC; Switching Mode:Zero Voltage Turn On; Contactor Mounting:DIN Rail; Contactor Terminals:Screw; Operating Volta
Protection Rating = IP20 / Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 45.3 / Length mm = 95.6 / Series = DRH / Switching Power kW = 2.2 / Load Current Max. A = 20 / Switching Function = Zero Cross Switching / Height mm = 86.7 / Operating Voltage Min. V = 48 / Control Voltage Min. - DC V = 4 / Control Voltage Max. - DC V = 32 / Operating Voltage Max. V = 600