Sensata /Crydom UPD2415TPF

Solid State Relay Screw Mount, Zero Voltage Scr, 15 A Rms, 8 V DC
$ 116.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom UPD2415TPF.

Electro Sonic

Datasheet5 pages13 years ago

Sensata /Crydom

TME

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-09-11

Related Parts

Sensata /CrydomUPD2415D
Solid state relay, 240 VAC, zero voltage switching, 3-15 VDC, 15 A, PCB mounting, UPD2415D
Solid State Relay Screw Mount, Instantaneous SCR, 15 A rms, 32 V
SensataUPD2415F
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415F
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 15A 100-240VAC, EXTERNALLY ATTACHED HEAT SINK
Relay SSR 10mA 30V DC-IN 15A 264V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata /Crydom UPD2415TPF provided by its distributors.

SOLID STATE RELAY SCREW MOUNT, ZERO VOLTAGE SCR, 15 A RMS, 8 V DC
SSR RELAY 3-PHASE PANEL MOUN T 240VAC/15A 4.5-8VDC ZERO
Solid State Relays - Industrial Mount UPD Three-Phase 240V 15A ZC Panel Mt
Solid State Relay 15A 8V DC Control Voltage
Solid State Relay, 3Pst, 4.5-8V, Panel; Contact Configuration:3Pst-No; Load Current:15A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:Zero Crossing; Control Voltage Max:8Vdc Rohs Compliant: Yes |Sensata/crydom UPD2415TPF
Manufacturer Crydom Part No: UPD2415TPF RoHS: Yes Output Type: AC I/O Isolation Voltage: 2500(RMS) V Family: UPD24TP Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4.5 - 8 V Maximum Output Current: 15(RMS) A Circuit Arrangement
SSR, 3-PHASE, 15A, 240V, FASTON; Control Voltage Range:4.5V DC to 8V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:15A; Control Voltage Type:AC; Relay Terminals:Faston; SVHC:No SVHC (20-Jun-2011); Input Voltage:4.5V DC to 8V DC; Load Current RMS Max:15A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24TP; Surge Current:150A; Switching Mode:Zero Cross; Terminal Type:FastOn

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS