Sensata UPD2415TP

Relay Ssr 14MA 8V Dc-in 15A 280V Ac-out 8-PIN Sip
$ 103.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata UPD2415TP.

JRH Electronics

Datasheet5 pages9 years ago

Sensata /Crydom

TodayComponents

Master Electronics

Electro Sonic

Related Parts

Sensata /CrydomUPD2415D
Solid state relay, 240 VAC, zero voltage switching, 3-15 VDC, 15 A, PCB mounting, UPD2415D
Sensata /CrydomUPD2415DF
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 3V~15VDC 12.7mm 15A
Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
Relay SSR 10mA 30V DC-IN 15A 264V AC-OUT 8-Pin
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 15A 100-240VAC, EXTERNALLY ATTACHED HEAT SINK

Descriptions

Descriptions of Sensata UPD2415TP provided by its distributors.

Relay SSR 14mA 8V DC-IN 15A 280V AC-OUT 8-Pin SIP
Solid State Relays - Industrial Mount UPD Three-Phase 240V / 15A ZC PCB
Easy-to-use thermal interface material designed for use with Crydom single-phase (Series 1 housing) and three-phase solid-state relays - Excellent alternative to thermal grease
SSR, 3-PHASE, 15A, 240V; Control Voltage Type:AC; Input Voltage:4.5V DC to 8V DC; Load Current:15A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Zero Crossing; Relay Terminals:PCB; SVHC:No SVHC (20-Jun-2011); Load Current RMS Max:15A; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24TP; Surge Current:150A; Terminal Type:PCB Mount

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND