Omron G3PE-515B-3N DC12-24

Solid-state Relay, 3 Phase - 3 Element, 15A 200-480VAC, With Heat Sink, Din Mount
$ 274.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PE-515B-3N DC12-24.

Omron

Datasheet10 pages18 years ago

element14 APAC

Electro Sonic

Arrow Electronics

Newark

Inventory History

3 month trend:
-43.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2015-07-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 15A 100-240VAC, EXTERNALLY ATTACHED HEAT SINK
SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 15A 100-240VAC, SCREW MOUNT
Sensata /CrydomUPD2415TPF-10
Relay SSR 14mA 8V DC-IN 15A 280V AC-OUT 8-Pin
SensataUPD2415TP
Relay SSR 14mA 8V DC-IN 15A 280V AC-OUT 8-Pin SIP
Sensata /CrydomUPD2415TPF
SOLID STATE RELAY SCREW MOUNT, ZERO VOLTAGE SCR, 15 A RMS, 8 V DC
Relay SSR 10mA 30V DC-IN 15A 264V AC-OUT 8-Pin

Descriptions

Descriptions of Omron G3PE-515B-3N DC12-24 provided by its distributors.

SOLID-STATE RELAY, 3 PHASE - 3 ELEMENT, 15A 200-480VAC, WITH HEAT SINK, DIN MOUNT
Solid state relay, 3-pole, DIN-track mounting, 15 A, 528 VAC max
RELAY; E-MECH; GEN PURP; 4PST-NO; CUR-RTG 25A; CTRL-V 200/240AC; VOL-RTG 220/30AC/DC
Solid State Relay, 3 Phase, Screw, DIN Track, Phototriac
Solid State Relay 7mA 30V DC-IN 15A 528V AC-OUT 8-Pin
Solid state relay DC input voltage: 9.6...30 VDC Dimensions L x W x H: 155 x 80 x 84.5 mm Output voltage: 180...528 VAC Temperature range: -30 ... +80 °C Operating voltage type: 3-phase Switching type: Zero Voltage Switched
SSR, 3-PHASE, 200-480VAC, 15A; Contact Configuration: 3PST; Load Current: 15A; Relay Mounting: DIN Rail; Relay Terminals: Quick Connect; Operating Voltage Min: 9.6VDC; Operating Voltage Max: 30VDC; Control Voltage Min: 200VAC;
Solid State Contactor, 3Pst, 12Vdc-24Vdc; Load Current:15A; Operating Voltage Max:480Vac; Control Voltage Max:24Vdc; Switching Mode:Zero Crossing; Contactor Mounting:Din Rail; Contactor Terminals:Screw; Operating Voltage Min:200Vac Rohs Compliant: Yes |Omron Industrial Automation G3PE-515B-3N DC12-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PE-515B-3N-DC12-24
  • G3PE-515B-3NDC12-24
  • G3PE515B3NDC1224