Sensata /Crydom UPD2415TPF-10

Relay SSR 14mA 8V DC-IN 15A 280V AC-OUT 8-Pin
$ 111.784

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom UPD2415TPF-10.

Electro Sonic

Datasheet5 pages13 years ago

Sensata /Crydom

TME

Master Electronics

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-09-11

Related Parts

Sensata /CrydomUPD2415D
Solid state relay, 240 VAC, zero voltage switching, 3-15 VDC, 15 A, PCB mounting, UPD2415D
Sensata /CrydomUPD2415DF
AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 3V~15VDC 12.7mm 15A
Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
SOLID-STATE RELAY, 3 PHASE - 2 ELEMENT, 15A 100-240VAC, EXTERNALLY ATTACHED HEAT SINK
Relay SSR 10mA 30V DC-IN 15A 264V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata /Crydom UPD2415TPF-10 provided by its distributors.

Relay SSR 14mA 8V DC-IN 15A 280V AC-OUT 8-Pin
SOLID STATE RELAY SCREW MOUNT, INSTANTANEOUS SCR, 15 A RMS, 32 V
Solid State Relays - Industrial Mount UPD Three-Phase 240V15A Ran Panel Mt
Manufacturer Crydom Part No: UPD2415TPF-10 RoHS: Yes Output Type: AC I/O Isolation Voltage: 2500(RMS) V Family: UPD24TP Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4.5 - 8 V Maximum Output Current: 15(RMS) A Circuit Arrangem
SSR, 3-PHASE, 15A, 240V, FASTON; Control Voltage Range:4.5V DC to 8V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:15A; Control Voltage Type:AC; Relay Terminals:Faston; SVHC:No SVHC (20-Jun-2011); Input Voltage:4.5V DC to 8V DC; Load Current RMS Max:15A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Random Turn-On; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24TP; Surge Current:150A; Switching Mode:Random; Terminal Type:FastOn

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD2415TPF10