Sensata DRA1-CMXE100D6

Solid state relay single phase [Crydom] DRA1-CMXE100D6 Solid state relay single phase
$ 88.605

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-CMXE100D6.

Inventory History

3 month trend:
+89.12%

Related Parts

SensataCMX100D6
CMX Series 6 A 100 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata Crydom DRA1-CMX100D6 SSR Relay DIN Rail 10mm 100VDC 6A 3-10VD
Sensata /CrydomEL100D5-24
SPST SOLID STATE RELAY TAB PANEL MOUNT DC MOSFET 5 A 27 V DC
LittelfuseCPC1718J
SSR RELAY SPST-NO 6.75A 0-100V / Solid State SPST-NO (1 Form A) ISOPLUS264™
LittelfuseCPC1918J
Relay SSR 100mA 1.4V DC-IN 15A 100V Automotive 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata DRA1-CMXE100D6 provided by its distributors.

Solid state relay single phase [Crydom] DRA1-CMXE100D6 Solid state relay single phase
Solid state relay, 20-28 VDC, instantaneous switching, 6 A, DIN rail, DRA1-CMXE100D6
Sensata Crydom DRA1-CMXE100D6 SSR Relay DIN Rail Mount 100VDC 6A 20-28V
CRYDOM DRA1-CMXE100D6Solid State Relay, SPST-NO, 6 A, DIN Rail, Cage Clamp, 1 VDC, 100 VDC
Relay SSR 12mA 28V DC-IN 6A 100V DC-OUT
Solid State Relays - Industrial Mount DIN Mt 100 VDC/6A ou t 20-28 VDC input
SCREW UL; CE 8536.69.40.40 MODULAR TERMINAL BLOCK Solid State Relay 100V 6A
Solid State Relay DC 100V 6A DIN-Rail
SSR, DIN RAIL MOUNT, 100VDC, 28VDC, 6A; Contact Configuration: SPST-NO; Load Current: 6A; Operating Voltage Max: 100VDC; Relay Mounting: DIN Rail; Relay Terminals: Cage Clamp; Switching Mode: -; Operating Voltage Min: 1VDC; Product Range: -
SSR, DIN MODULE, 100VDC, 6A; Series:DRA; Control Voltage Type:DC; Max Load Current RMS:6A; Min RMS Load Current:0A; Max RMS Load Voltage:100V; Min RMS Load Voltage:1V; Terminal Type:Screw; Control Current @ 5VDC:15mA; Isolation ;RoHS Compliant: Yes
Manufacturer Crydom Part No: DRA1-CMXE100D6 RoHS: Yes Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: DRA1 CMX Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 20 - 28 V Maximum Output Current: 6 A Circuit Arrangement:

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1CMXE100D6