What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom EL100D5-24

Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
$ 40.325

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EL100D5-24.

RS (Formerly Allied Electronics)

Datasheet7 pages8 years ago
Datasheet5 pages15 years ago

Master Electronics

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+18.14%

Related Parts

Sensata /CrydomEL100D5-05
Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
SensataCMX100D6
CMX Series 6 A 100 V DC Control Solid State Relay PCB Mount - SIP-4
Sensata Crydom DRA1-CMX100D6 SSR Relay DIN Rail 10mm 100VDC 6A 3-10VD
LittelfuseCPC1918J
Relay SSR 100mA 1.4V DC-IN 15A 100V Automotive 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata /Crydom EL100D5-24 provided by its distributors.

Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
SPST SOLID STATE RELAY TAB PANEL MOUNT DC MOSFET 5 A 27 V DC
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 5A21-27VDC
Relay Solid State; 27V DC Control; 100V DC 5A Load
Relay SSR 11.5mA 27V DC-IN 5A 100V DC-OUT 4-Pin
Solid State Relay, 5A, 21-27Vdc, Panel; Contact Configuration:-; Load Current:5A; Operating Voltage Max:100Vdc; Relay Mounting:Panel Mount; Relay Terminals:Quick Connect; Switching Mode:-; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom EL100D5-24
SSR, 100VDC/5A, 21-27VDC; Control Voltage Range:21V DC to 27V DC; Operating Voltage Range:3V DC to 100V DC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:2.5kV; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS