Littelfuse CPC1918J

Solid State Relay 100mA 1.4V DC-IN 15A 100V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
$ 13.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC1918J.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Newark

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-1.52%

CAD Models

Download Littelfuse CPC1918J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-06-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1718J
SSR RELAY SPST-NO 6.75A 0-100V / Solid State SPST-NO (1 Form A) ISOPLUS264™
LittelfuseCPC1909J
Solid State Relay 100mA 1.4V DC-IN 15A 60V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1706Y
Relay SSR 50mA 1.4V DC-IN 4A 60V DC-OUT 4-Pin Power SIP Tube
SSR RELAY SPST-NO 5A 0-60V / Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
RELAY SSR SPST 60V 5A 8DIP / Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick

Descriptions

Descriptions of Littelfuse CPC1918J provided by its distributors.

Solid State Relay 100mA 1.4V DC-IN 15A 100V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
SSR RELAY SPST-NO 5.25A 0-100V / ISOPLUS™-264 Power Relay
IXYS Solid State Relay, PCB Mount, Max Load Current 15A
Mosfet Relay, Spst-No, 15A, 100V, Tht; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:15A; Mosfet Relay Package Style:Isoplus-264; Relay Mounting:Through Hole; Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1918J

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN