Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CMX100D6

CMX Series 6 A 100 V DC Control Solid State Relay PCB Mount - SIP-4
$ 47.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMX100D6.

IHS

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-12.01%

CAD Models

Download Sensata CMX100D6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-21

Related Parts

Solid state relay single phase [Crydom] DRA1-CMXE100D6 Solid state relay single phase
Relay SSR 15mA 10V DC-IN 6A 100V DC-OUT
Sensata /CrydomEL100D5-24
Solid State Relay, 1 Phase, Quick Connect, Panel, MOSFET
LittelfuseCPC1718J
SSR RELAY SPST-NO 6.75A 0-100V / Solid State SPST-NO (1 Form A) ISOPLUS264™
LittelfuseCPC1918J
Solid State Relay 100mA 1.4V DC-IN 15A 100V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata CMX100D6 provided by its distributors.

CMX Series 6 A 100 V DC Control Solid State Relay PCB Mount - SIP-4
Solid state relay single phase [Crydom] CMX100D6 Solid state relay single phase
Relay;SSR;Gen Purp;SPST-NO;Cur-Rtg 0-6A;Ctrl-V 3-10DC;Vol-Rtg 0-100DC;4 Pin;UL
Relay SSR 15mA 10V DC-IN 6A 100V DC-OUT 4-Pin SIP
Relay Solid State; 10V DC Control; SPST-NO; 100V DC 6A Load
SSR RELAY PCB MOUNT SIP 100V DC/6A 3-10VDC IN FET OUTPUT
Solid-State PC Board Relay; Series:CMX; Control Voltage Type:DC; Load Current RMS Max:6A; Load Current RMS Min:0A; Peak Surge Current:100A; Load Voltage RMS Max:100VDC; Load Voltage RMS Min:0VDC; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
SSR, SIP, 100VDC/6A, 3-10VDC IN; Load Current:6A; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Forward Current If:15mA; Input Current:15mA; Input Voltage:3V DC to 10V DC; Isolation Voltage:2.5kV; Load Current Min:0mA; Load Voltage Max:100VDC; Load Voltage Range:0V DC to 100V DC; On State Resistance Max:0.04ohm; Output Type:MOSFET

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMX100D6.