Sensata DPA6111

DPA Series 1 A 280 V Zero Cross DC Control Solid State Relay - DIP-16
$ 14.766

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DPA6111.

JRH Electronics

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-15.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-09

Related Parts

Sensata /CrydomDPA6119
Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In
LittelfusePS2401
PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
LittelfusePD2601
Solid State Relay 100mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin PDIP Tube
LittelfusePS2601
PS Series SPST 600 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
PanasonicAQZ207
Relay SSR 50mA 1.5 Volt DC-IN 1A 200 Volt AC/DC Output 4-Pin SIL
SOLID STATE RELAY, CUR-RTG 1A, 5VDC, 240VAC, PCB MOUNT, 4 PIN, G3MC SERIES

Descriptions

Descriptions of Sensata DPA6111 provided by its distributors.

DPA Series 1 A 280 V Zero Cross DC Control Solid State Relay - DIP-16
Solid state relay, 280 VAC, zero voltage switching, 3.5-10 VDC, 1 A, PCB mounting, DPA6111
Relay SSR 35mA DC-IN 1A 280V AC-OUT 16-Pin PDIP
Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A10-35mA In
Relay;SSR;Zero-Switching;Cur-Rtg 1A;Vol-Rtg 20-280AC;PCB Mnt;Solder;16 Pin
RELAY, SOLID-STATE, PCB MOUNTING; Control Voltage Type:DC; Load Current:1A; Load Voltage Range:20Vrms to 280Vrms; Switching Mode:Zero Crossing; SVHC:No SVHC (20-Jun-2011); Load Current RMS Max:1A; RMS Load Voltage Max:280V; RMS Load Voltage Min:20V; Series:DPA; Surge Current:30A; Terminal Type:Through Hole
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1A; Peak Surge Current:30A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:20VAC; Contacts:SPST-NO; Output Current Max:1A; Output Current Min:0.025Arms ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 6.7 / Series = DPA / Length mm = 21.6 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 1 / Load Voltage Min. V = 20 / Load Current Min. mA = 25 / Switching Function = Zero Cross Switching / Height mm = 4.8 / Frequency Min. Hz = 47 / Package Type = DIP-16

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPA 6111
  • DPA6111.