Littelfuse PS2601

PS Series SPST 600 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
$ 8.215
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PS2601.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages8 years ago

Electro Sonic

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1990-11-06
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseCPC1965Y
Relay SSR 50mA 1.4V DC-IN 1(RMS)A 260(RMS)V AC-OUT 4-Pin SIP Tube
LittelfuseCPC1965G
Relay SSR 50mA 1.4V DC-IN 1(RMS)A 260(RMS)V AC-OUT 4-Pin DIP Tube
LittelfusePD2601
Solid State Relay 100mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin PDIP Tube
SOLID STATE RELAY, CUR-RTG 1A, 5VDC, 240VAC, PCB MOUNT, 4 PIN, G3MC SERIES
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Relay SSR 14.4V DC-IN 1A 264V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Littelfuse PS2601 provided by its distributors.

PS Series SPST 600 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
Relay SSR 100mA 1.4V DC-IN 1A 260V AC-OUT 4-Pin SIP
TRIGGER OUTPUT SOLID STATE RELAY 3750 V ISOLATION-MAX
AC,Zero crossing 0V~600V 1A 1.2V(DC) SIP-4 Through hole mounting 19.2mm*3.3mm*6.35mm
SSR+ZCD 3,75kV 260V 1A 5mA SIP4
Trigger Output SSR, 1-Channel, 3750V Isolation
Zero Cross Optcally Iso Scr 1 Amp 600V/; |Littelfuse PS2601
Frequency Min. Hz = 20 / Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 3.3 / Series = PS / Length mm = 19.2 / Control Voltage Min. mV = 900 / Control Voltage Max. V = 1.4 / Switching Function = Zero Cross Switching / Height mm = 6.35 / Contact Configuration = 1NO / Load Voltage Max. V = 260 / Load Current Min. mA = 5 / Load Current Max. A = 1 / Frequency Max. Hz = 500 / Load Voltage Min. V = 20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2601.