Panasonic AQZ207

Relay SSR 50mA 1.5 Volt DC-IN 1A 200 Volt AC/DC Output 4-Pin SIL
$ 6.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQZ207.

IHS

Datasheet8 pages9 years ago
Datasheet6 pages25 years ago

element14

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-60.45%

CAD Models

Download Panasonic AQZ207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

LittelfuseCPC1726Y
Solid State Relay 50mA 1.56V DC-IN 1A 250V DC-OUT 4-Pin SIP Tube
PanasonicAQZ107
AQZ Photomos Series 1.3 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1926Y
SSR RELAY SPST-NO 700MA 0-250V / Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
LittelfuseCPC1965Y
Relay SSR 50mA 1.4V DC-IN 1(RMS)A 260(RMS)V AC-OUT 4-Pin SIP Tube
Sensata /CrydomDPA4119
DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16
Sensata /CrydomDPA4111
DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16

Descriptions

Descriptions of Panasonic AQZ207 provided by its distributors.

Relay SSR 50mA 1.5 Volt DC-IN 1A 200 Volt AC/DC Output 4-Pin SIL
AQZ Photomos Series 1 A 200 V 1.1 O 1 Channel Solid State Relay - SIP-4
Relay; 1 ADC/AAC (Output Load); 200 VAC/VDC (Output Load); 4-Pin SIL; 3 V (LED)
SSR, MOSFET, PHOTO, 200V, 1A; Load Voltage Max:200V; Load Current:1A; On State Resistance Max:1.1ohm; Contact Configuration:SPST-NO; Isolation Voltage:2.5kV; Forward Current If:50mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2013)
MOSFET Relay; Load Current RMS Max:1A; Contacts:SPST-NO; Forward Current:50mA; Leaded Process Compatible:Yes; No. of Pins:4; Output Current:1A; Output Device:MOSFET; Output Type:Transistor; Output Voltage:200V; Package/Case:SIL ;RoHS Compliant: Yes
Termination Type = Radial Leads / Mounting Type = PCB / Package Type = SIP / Width mm = 3.5 / Series = PhotoMOS AQZ / Length mm = 21 / Control Voltage Max. V = 1.5 / Height mm = 12.5 / Contact Configuration = 1NO / Load Voltage Max. V = 200 / Load Current Max. A = 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQZ-207
  • AQZ207.
  • AQZ207..
  • AQZ207...