Sensata /Crydom DPA6119

Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3, 5-10V In
$ 15.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DPA6119.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages17 years ago
Datasheet3 pages8 years ago

Master Electronics

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.64%

CAD Models

Download Sensata /Crydom DPA6119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SensataDPA6111
DPA Series 1 A 280 V Zero Cross DC Control Solid State Relay - DIP-16
LittelfusePS2401
PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
LittelfusePD2601
Solid State Relay 100mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin PDIP Tube
LittelfusePS2601
PS Series SPST 600 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
PanasonicAQZ207
Relay SSR 50mA 1.5 Volt DC-IN 1A 200 Volt AC/DC Output 4-Pin SIL
SOLID STATE RELAY, CUR-RTG 1A, 5VDC, 240VAC, PCB MOUNT, 4 PIN, G3MC SERIES

Descriptions

Descriptions of Sensata /Crydom DPA6119 provided by its distributors.

Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In
Relay; SSR; Zero-Switching; Cur-Rtg 1A; Ctrl-V 3.5-10DC; Vol-Rtg 20-280AC; PCB Mnt
DPA Series 10V DC-IN 1A 280V AC-OUT 16-Pin PDIP SSR
Relay Solid State; 10V DC Control; SPST-NO; 280V AC 1A Load
SSR RELAY PCB MOUNT DIP 280V AC/1A 3 5-10VDC IN ZERO CROS
RELAY, 1 A, 120, 240 VAC, SCR, 3.5 TO 10 VDC, 600, 0.01 MA (RMS) (OFF-STATE)
Solid State Relay, 1A, 3.5V-10Vdc, Th; Contact Configuration:Spst-No; Load Current:1A; Operating Voltage Max:280Vac; Relay Mounting:Through Hole; Relay Terminals:Solder; Switching Mode:Zero Crossing; Operating Voltage Min:20Vac Rohs Compliant: Yes |Sensata/crydom DPA6119

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPA 6119
  • DPA-6119