Littelfuse PS2401

PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
$ 6.638
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PS2401.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages8 years ago

Master Electronics

Factory Futures

Future Electronics

element14 APAC

Inventory History

3 month trend:
-5.77%

CAD Models

Download Littelfuse PS2401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-10-26
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePD2401
Relay SSR 10mA 1.4V DC-IN 1A 240V AC-OUT 4-Pin PDIP Tube
LittelfuseCPC1965Y
Relay SSR 50mA 1.4V DC-IN 1(RMS)A 260(RMS)V AC-OUT 4-Pin SIP Tube
LittelfuseCPC1965G
Relay SSR 50mA 1.4V DC-IN 1(RMS)A 260(RMS)V AC-OUT 4-Pin DIP Tube
SOLID STATE RELAY, CUR-RTG 1A, 5VDC, 240VAC, PCB MOUNT, 4 PIN, G3MC SERIES
Relay SSR 6V DC-IN 1A 264V AC-OUT 4-Pin SIP
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module

Descriptions

Descriptions of Littelfuse PS2401 provided by its distributors.

PS Series SPST 500 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP
Relay SSR 100mA 1.4V DC-IN 1A 240V AC-OUT 4-Pin SIP Tube
SCR, 1A; Contact Configuration: -; Load Current: 1A; Operating Voltage Max: 240Vrms; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 20Vrms; Control Voltage Min: -; Contr
Optocoupler, Photoscr O/P, 3.75Kv, Sip; Tensión Mín De Operación:20Vrms; Tensión De Operación Máxima:120Vrms; Tensión De Control Mín:-; Tensión De Control Máx.:-; Contacto, Configuración:-; Corriente De Carga:1A; Relé, Montaje:Pcb |Ixys Semiconductor PS2401

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN