Sensata DC100D40

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc
$ 118.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC100D40.

IHS

Datasheet8 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Sensata /Crydom

element14 APAC

Inventory History

3 month trend:
Restocked

Related Parts

SensataLVD75A40
SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc
SensataLVD75E40
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75D40
Relay SSR 12mA 24V DC-IN 40A 75V DC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata DC100D40 provided by its distributors.

SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc
Solid State Relays - Industrial Mount SSR DC OUTPUT 72VDC/40A 4-32VDC
Relay SSR 12mA 32V DC-IN 40A 72V DC-OUT 4-Pin
Solid state relay, 100 VDC, 4-32 VDC, 40 A, PCB mounting, DC100D40
Solid State Relay 40A SPST-NO 32V DC Control Voltage
SSR RELAY PANEL MOUNT IP00 100VDC/40A 4-32VDC IN FET OU
SSR, 40A, 100VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 72V DC; Load Current:40A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500Vrms; Surge Current:136A
SOLID STATE RELAY PANEL MOUNT, 4 TO 32VDC, 40A, 7 TO 72VDC; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:7VDC to 72VDC; Load Current:40A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND