Sensata /Crydom LVD75D40

Relay SSR 12mA 24V DC-IN 40A 75V DC-OUT 4-Pin
$ 162.042

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom LVD75D40.

TME

Datasheet5 pages9 years ago

Farnell

Electro Sonic

element14

Master Electronics

Related Parts

SensataLVD75A40
SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc
Sensata /CrydomLVD75B40
Relay SSR 12mA 12V DC-IN 40A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75B40H
Relay SSR 12mA 12V DC-IN 40A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom LVD75D40 provided by its distributors.

Relay SSR 12mA 24V DC-IN 40A 75V DC-OUT 4-Pin
SOLID STATE RELAY, 23-24 VDC, SPST, 40A/75VDC, SURFACE MOUNT, LVD SERIES
Solid State Relays - Industrial Mount 48V/40A 24.0/23.5V Ctrl LVD
Solid State Relay, 40A, 23V-24Vdc, Panel; Contact Configuration:Spst-No; Load Current:40A; Operating Voltage Max:75Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom LVD75D40
SSR, 48V/40A, 24/23.5VCTRL, LVD; Control Voltage Range:23V DC to 24V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:40A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:120A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS