Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata LVD75A40

SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc

$ 125.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LVD75A40.

JRH Electronics

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14

Master Electronics

Inventory History

3 month trend:
-4.31%

Related Parts

SensataLVD75E40
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75D40
Relay SSR 12mA 24V DC-IN 40A 75V DC-OUT 4-Pin
Sensata /CrydomLVD75B40
Relay SSR 12mA 12V DC-IN 40A 75V DC-OUT 4-Pin

Descriptions

Descriptions of Sensata LVD75A40 provided by its distributors.

SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc
Relay SSR 12mA 11.5V DC-IN 40A 75V DC-OUT 4-Pin
MOSFET 3V(DC)~75V(DC) 40A 11V(DC)~11.5V(DC) threaded mounting,panel mount 58.4mm*45.7mm*22.9mm
Solid-State Panel Mount Relay, 11-11.5Vdc, 40A
Solid State Relays - Industrial Mount 48V/40A 11.5/11.0V Ctrl LVD
SSR, 48V/40A, 11.5/11VCTRL, LVD; Control Voltage Range:11V DC to 11.5V DC; Operating Voltage Range:3V DC to 75V DC; Load Current:40A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Typ:12mA; Control Voltage Type:DC; Isolation Voltage:2.5kV; Series:LVD; Surge Current:120A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND