Sensata CMXE100D6

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 6 A, 28 V dc
$ 47.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CMXE100D6.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
+5.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

SensataCMX100D6
CMX Series 6 A 100 V DC Control Solid State Relay PCB Mount - SIP-4
Solid state relay single phase [Crydom] DRA1-CMXE100D6 Solid state relay single phase
Sensata Crydom DRA1-CMX100D6 SSR Relay DIN Rail 10mm 100VDC 6A 3-10VD
LittelfuseCPC1718J
SSR RELAY SPST-NO 6.75A 0-100V / Solid State SPST-NO (1 Form A) ISOPLUS264™
LittelfuseCPC1918J
Relay SSR 100mA 1.4V DC-IN 15A 100V Automotive 4-Pin(4+Tab) ISOPLUS 264 Tube

Descriptions

Descriptions of Sensata CMXE100D6 provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 6 A, 28 V dc
Relay SSR 12mA 28V DC-IN 6A 100V DC-OUT 4-Pin SIP
Sensata Crydom CMXE100D6 SSR Relay PCB Mount SIP 100VDC 6A 20-28VDC In
Solid State Relays - PCB Mount SSR SPST-NO 100VDC 6A SIP
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier RoHS Compliant Solid State Relay 80C 2500V 6A 0.04Ohm
SSR, SIP, 100VDC/6A, 20-28VDC IN; Load Current:6A; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Forward Current If:12mA; Input Current:12mA; Input Voltage:20V DC to 28V DC; Isolation Voltage:2.5kV; Load Current Min:0mA; Load Voltage Max:100VDC; Load Voltage Range:0V DC to 100V DC; On State Resistance Max:0.04ohm; Output Type:MOSFET
Manufacturer Crydom Part No: CMXE100D6 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 2500(RMS) V Family: CMXE100D6 Input Type: DC Supplier_Package: SIP Packaging: N/A Input Voltage: 20 - 28 V Maximum Output Current: 6(RMS) A Circuit Arrange

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND