Sensata /Crydom EL240A5-12

TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 5A
$ 35.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom EL240A5-12.

Electro Sonic

Datasheet7 pages8 years ago

Master Electronics

Sensata /Crydom

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-18

Related Parts

SensataED24D5
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24C5
Relay;Solid State;SPST-NO;Ctrl-V 18-32DC;5A;280VAC;Socket Mnt;QC Term;ED Series
SensataED24E5
Relay;Solid State;SPST-NO;Ctrl-V 18-36AC;5A;280VAC;Socket Mnt;QC Term;ED Series
Schneider Electric70S2-01-A-05-N
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt
Schneider Electric70S2-02-A-05-S
Relay;SSR;Power;SPST-NO;Cur-Rtg 5A;Ctrl-V 9-30DC;Vol-Rtg 3-60DC;Pnl-Mnt
PanasonicAQZ197
Solid State Relays - PCB Mount High Capacity DC PhotoMOS Relay 5A

Descriptions

Descriptions of Sensata /Crydom EL240A5-12 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant UL RECOGNIZED Solid State Relay 80C 3750V 5A
Relay SSR 17.5mA 14V DC-IN 5A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 5A10-14VDCZC
SSR, 280VAC/5A, 10-14VDC, ZC; Contact Configuration: -; Load Current: 5A; Operating Voltage Max: 280VAC; Relay Mounting: Panel; Relay Terminals: Quick Connect; Switching Mode: DC Switch; Operating Voltage Min: 24VAC; Control Vo
SSR, 280VAC/5A, 10-14VDC, ZC; Control Voltage Range:10V DC to 14V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Isolation Voltage:3.75kV; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS