Sensata /Crydom DR2260A30V

Solid State Relays - Industrial Mount 30A 90-280VAC/DC 600VAC .5-3HP Std
$ 85.634

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR2260A30V.

Master Electronics

Datasheet8 pages6 years ago
Datasheet6 pages7 years ago

Electro Sonic

Farnell

Future Electronics

TME

Related Parts

Sensata /CrydomCKRD2430
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 4.5V 81.3mm 0.015A
Sensata /CrydomDR2260D30V
Solid State Relays - Industrial Mount 30A 4-32VDC 600VAC .5-3HP Std Scrw
SensataDR2260D30W
SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 30 A, 32 V dc
Schneider ElectricSSR230DIN-AC22
SPST-NO SSR Screw DIN Rail Panel Mount,Zero Crossing SCR, 30 A, 280 V ac
Schneider ElectricSSR630DIN-AC22
Trigger Output SSR
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom DR2260A30V provided by its distributors.

Solid State Relays - Industrial Mount 30A 90-280VAC/DC 600VAC .5-3HP Std
Relay SSR 10mA 280V AC/DC-IN 30A 600V AC-OUT
DR22 Series 48 to 600 VAC 30A 90 to 280 VAC/VDC Din Rail Mount Solid State Relay
SSR Relay, DIN Rail Mount 22.5mm, 600VAC/30A, 90-
DIN SSR 600VAC/30A, 90-280VAC/DC IN, ZC, C.CONF, SCREW OUT, SCREW IN
SSR DIN RAIL MT 22.5MM 600 VAC/30A 90-280VAC/DC IN 0 C
Sensata / Crydom , DIN , 30 A, 600 V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260A30V.