Sensata /Crydom DP4R60D40

Contactors Solid State Reversing Din Rail Panel Mnt Screw 40A 4-15 VDC Dp Series
$ 409.032

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DP4R60D40.

IHS

Datasheet7 pages14 years ago

TME

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

SensataDC100D40C
SPST-NO Solid State Relay Screw Smnt, Instantaneous MOSFET, 40 A, 32 V dc
SensataDP4R60E40
Relay SSR 25mA 32V DC-IN 40A 48V DC-OUT 8-Pin
SensataDC100A40C
Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 5-24DC; Vol-Rtg 24-240AC; Pnl-Mnt
Relay Solid State; 264V AC Control; SPST-NO; 240V AC 40A Load
Relay SSR 24V DC-IN 40A 400V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom DP4R60D40 provided by its distributors.

CONTACTORS SOLID STATE REVERSING DIN RAIL PANEL MNT SCREW 40A 4-15 VDC DP SERIES
Solid State Relay 20mA 15V DC-IN 40A 48V DC-OUT 8-Pin
SSR Reversing Contactor, Panel Mount, 48VDC/40A, RoHS Compliant: Yes
PM DC H Bridge 48V 40A 15V CNT
Sensata /Crydom
RELAY SSR CONTACT 48VDC 40A 15V
RoHS Compliant Solid State Relay
SSR REVERSG CONTACTOR PM 48VDC

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS