Sensata /Crydom DC200D40

Spst-no Solid State Relay Screw Smnt, Instantaneous Mosfet, 40 A, 32 V DC
$ 134.115

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC200D40.

TME

Datasheet8 pages5 years ago
Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Sensata /Crydom

element14 APAC

Master Electronics

Related Parts

SensataLVD75E40
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75D40
Relay SSR 12mA 24V DC-IN 40A 75V DC-OUT 4-Pin
SensataLVD75A40
SPST Solid State Relay Screw Surface Mount, DC FET, 40 A, 11.5 V dc
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Solid State Relays - Industrial Mount 100-120VA/240VAC 40A

Descriptions

Descriptions of Sensata /Crydom DC200D40 provided by its distributors.

SPST-NO SOLID STATE RELAY SCREW SMNT, INSTANTANEOUS MOSFET, 40 A, 32 V DC
Solid State Relays - Industrial Mount SSR DC OUTPUT 150VDC/40A 4-32VDC
Relay SSR 12mA 32V DC-IN 40A 150V DC-OUT 4-Pin
SSR, 40A, 200VDC; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:7V DC to 150V DC; Load Current:40A; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:142A
Mosfet Relay, Spst, 40A, 150Vdc, Panel; Contact Form:Spst-No (1 Form A); Load Type:Dc; Load Voltage Max:150V; Load Current:40A; Mosfet Relay Package Style:Hockey Puck; Relay Mounting:Panel Mount; Relay Terminals:Screw Rohs Compliant: Yes |Sensata/crydom DC200D40

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS