Sensata /Crydom B485C-2

Bridge Rectifier Diode Bridge 6ELEMENTS 5 Ul Recognized Bridge Rectifier 600A 1.35V 125C
$ 55.327

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom B485C-2.

element14 APAC

Datasheet4 pages14 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-05-14

Related Parts

STMicroelectronicsSTTH10002TV2
Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
STMicroelectronicsSTTH10002TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of Sensata /Crydom B485C-2 provided by its distributors.

BRIDGE RECTIFIER DIODE BRIDGE 6ELEMENTS 5 UL RECOGNIZED Bridge Rectifier 600A 1.35V 125C
DIODE, MODULE, VR 600V, IF 50A, PKG CASE 2,CONFIG THREE PHASE, VF 1.35V, I2T 1500A2S
Discrete Semiconductor Modules 35A 240VAC 600A DIODE MODULE
Bridge Rectifier Diode, 3 Phase, 50A, 600V V(RRM), Silicon
Power Module 50A 240VAC with barr.
Sensata /Crydom
Rectifier Bridge Diode Single 600V 50A 5-Pin
MOD DIODE PWR 50A 240VAC ISO PNL

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • B485C2