Sensata /Crydom A2425PG

Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC
$ 59.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A2425PG.

IHS

Datasheet8 pages5 years ago

Sensata /Crydom

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataCSW2425
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of Sensata /Crydom A2425PG provided by its distributors.

Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC
SOLID STATE RELAY SCREW PANEL MOUNT, ZERO VOLTAGE SCR, 25 A, 280 V
PM IP00 SSR 280VAC/25A,90-280VAC,LED, TP,ZC
Sensata /Crydom
Relay SSR 10mA 280V AC-IN 25A 280V AC-OUT 4-Pin
8541.40.95.00 RoHS Compliant Solid State Relay
Trigger Output SSR, 1-Channel, 4000V Isolation
Sensata / Crydom , Series 1, , 25 A, 280V
Sensata / Crydom A2425PG 固态继电器
RS APAC
SSR, 25A; Control Voltage Range:90V rms to 280V rms; Operating Voltage Range:24V rms to 280V rms; Load Current:25A; Isolation Voltage:4kV; Control Voltage Type:AC; Relay Terminals:Screw; SVHC:No SVHC (15-Dec-2010); Blocking Voltage:600V; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Load Current Min:40mA; Load Current RMS Max:25A; Must Release Voltage:10V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:500V/µs; Resistance:60kohm; Series:1; Single Cycle Surge Current:120A; Surge Current:250A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2425PG.