Sensata /Crydom A1225

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
$ 48.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A1225.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Farnell

TME

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataCSW2425
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom A1225 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
Relay Solid State; 280V AC Control; SPST-NO; 140V AC 25A Load
1 Series 25 A 24 to 140 V Zero Cross AC Control Solid State Relay Panel Mount
Relay SSR 4mA 280V AC-IN 25A 280V AC-OUT 4-Pin
RELAY, 25 A (MAX.), 24 TO 140 V (RMS), TRIAC, SPST NO, 600 V, 8 MA (MAX.), 0.5
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid State Relay, 25A, 90-280Vac, Panel; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:140Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A1225

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS