Semtech UCLAMP2511T.TCT

UCLAMP Series 8 Vcl Bi-Directional 1 Line ESD Protection TVS Diode - SLP1006P2T
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP2511T.TCT.

IHS

Datasheet7 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-23.58%

CAD Models

Download Semtech UCLAMP2511T.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DESD3V3S1BL-7B
Single 35 W 3.3 V Bi-Directional Surface Mount TVS Diode - X1-DFN1006-2
5A@8/20us 8V 4V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP1007-01ETG
Trans Voltage Suppressor Diode, 100W, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMAJ5.0CA
SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA
LittelfuseSMAJ5.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.4V 43.5A 400W 1.05nF

Descriptions

Descriptions of Semtech UCLAMP2511T.TCT provided by its distributors.

UCLAMP Series 8 Vcl Bi-Directional 1 Line ESD Protection TVS Diode - SLP1006P2T
ESD Suppressor Diode TVS Bi-Dir 2.5V 2-Pin SLP1006P2 T/R
Trans Voltage Suppressor Diode, 40W, 2.5V V(RWM), Bidirectional, 1 Element, Silicon
Transient Suppression Diode (TVS)
2.5V 40W 5A 8V 2.7V 0402 1mm*400¦Ìm
TVS DIODE 2.5VWM 8VC SLP1006P2T
Low Profile uClamp 1-Line ESD Protection
保护装置, UCLAMP2511T 2.5V SLP T/R;
ESD PROTECTION DEVICE, 2.5V, DFN1006; Clamping Voltage Vc Max:8V; Diode Case Style:DFN1006; No. of Pins:2Pins; Operating Voltage:2.5V; Power Dissipation Pd:-; Product Range:µClamp Series; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S