Littelfuse SP1007-01ETG

TVS Diode 6V Bi-directional 22.4W 5A 9.2V 7.8V SOD-882 SMD 1mm L × 500μm H
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1007-01ETG.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-38.17%

CAD Models

Download Littelfuse SP1007-01ETG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMBJ7.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.95V 50A 600W -55C~150C TJ
Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Diodes Inc.D5V0L1B2LP-7B
Bi-Directional TVS Diode 5V 84W 6A 14V 6V 0402 SMD 1mm L × 500μm H
Diodes Inc.D5V0L1B2T-7
TVS Diodes & ESD Suppressors; D5V0L1B2T-7; DIODES; 5 V; 11.5 V; 6 V; 7 V
BournsSMBJ8.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.8V 41.7A 600W -55C~150C TJ
BournsSMAJ7.0CA
TVS Diode, 3.5V Bidirectional, 400W, 33.3A, 12V, 7.78V, SMA (DO-214AC), SMD, 2.62mm H

Descriptions

Descriptions of Littelfuse SP1007-01ETG provided by its distributors.

TVS Diode 6V Bi-directional 22.4W 5A 9.2V 7.8V SOD-882 SMD 1mm L × 500μm H
Trans Voltage Suppressor Diode, 100W, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
5A@8/20us 9.2V 7.8V Bidirectional 6V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
SP1007 Series - 5pF 8kV Bidirectional Discrete TVS, SOD882, RoHS
Littelfuse SCT
2A@80/20Ã×s 13.1V 8.5V@(Typ) 6V Bi-Directional SOD-882 TVS ROHS
ESD Suppressor Diode TVS Bi-Dir 6V 50Vc 2-Pin SOD-882 T/R
TVS Diode, 6V, Bidirectional, 1-Ch, 5A, 3.5pF, SMT
SP1007 Series 11.2 V 5 pF Surface Mount ESD Protection Diode - SOD-882
1 Ch 30KV 5V TVS Diode Array SOD882
DIODE, ESD PROTECTION, 6V, SOD-882;
DIODE, ESD PROTECTION, 6V, SOD-882; Clamping Voltage Vc Max: 13.1V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP1007 Series; Automotive Qualification Standard:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1007-01ETG.