Semtech SX1503I091TRT

SX1503 Series 5.5 V 400 kHz SMT 16-Channel Low Voltage GPIO - QFN-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1503I091TRT.

Upverter

Datasheet33 pages4 years ago
Datasheet34 pages17 years ago

IHS

Augswan

Factory Futures

CAD Models

Download Semtech SX1503I091TRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-15
LTD Date2023-07-15

Related Parts

NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
NXP SemiconductorsPCA9535BS,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24
STMicroelectronicsSTMPE1600QTR
STMPE1600 Series 3.6 V 16-Bit Port Expander with Ultra-Low Power Consumption
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsTCA9539RTWR
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85
Texas InstrumentsTCA6416ARTWR
Interface - I/O Expanders Low-voltage translating 16-bit I2C-bus/SMBus I/O expander

Descriptions

Descriptions of Semtech SX1503I091TRT provided by its distributors.

SX1503 Series 5.5 V 400 kHz SMT 16-Channel Low Voltage GPIO - QFN-28
SX150 Tape & Reel (TR) Active I2C io expander 5.5V 4mm 400kHz 8mA 24mA
400kHz I2C QFN-28-EP(4x4) I/O Expanders ROHS
16-chan Low Voltage GPIO with Independent I/O Voltages
Low Voltage GPIO 20-Pin QFN-UT T/R
IC GPIO EXPANDER I2C 16CH 28-QFN
Telecom Circuit, 1-Func, PQCC28
I/O EXPANDER, 16 I/O, UTQFN-28; No. of Bits:16bit; Interfaces:I2C; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; IC Case / Package:TQFN; No. of Pins:28Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SX1503I091 TRT