Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCA6416ARTWR

3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6416ARTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+321%

CAD Models

Download Texas Instruments TCA6416ARTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.952
Stock
951,655
613,055
Authorized Distributors
1
6
Case/Package
QFN
-
Number of Pins
24
24
Interface
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
Number of I/Os
16
16
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA6416ARTWR.

Related Parts

Texas InstrumentsTCA9535RTWR
IC I/O EXPANDER I2C 16B 24WQFN / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
Texas InstrumentsTCA9555RTWR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28

Descriptions

Descriptions of Texas Instruments TCA6416ARTWR provided by its distributors.

3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
IC XPNDR 400KHZ I2C SMBUS 24WQFN "I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)"
I/O Expander, 16Bit, 400Khz, Wqfn-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:Wqfn; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6416ARTWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6416ARTWR .