STMicroelectronics STMPE1600QTR

STMPE1600 Series 3.6 V 16-Bit Port Expander with Ultra-Low Power Consumption
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPE1600QTR.

IHS

Datasheet27 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics STMPE1600QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-04-01
LTD Date2019-10-01

Related Parts

Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9555RTWR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9535RTWR
IC I/O EXPANDER I2C 16B 24WQFN / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
NXP SemiconductorsPCA9535BS,118
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - HVQFN 24
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24

Descriptions

Descriptions of STMicroelectronics STMPE1600QTR provided by its distributors.

STMPE1600 Series 3.6 V 16-Bit Port Expander with Ultra-Low Power Consumption
I2C Interface 3.6V 24-Pin QFN EP T/R
I/O Expanders, 1.65V to 3.6V, QFN-24L, RoHS
STMicroelectronics SCT
I/O EXPANDER, 16BIT, 400KHZ, QFN-24
STMPE1600 Tape & Reel (TR) NRND (Last Updated: 7months ago) Obsolete io expander 1.8/3.3V 4mm 400kHz 4mA
Parallel I/O Port, 16-Bit, 16 I/O, CMOS
I/O EXPANDER, 16BIT, 400KHZ, QFN-24; No. of Bits:16bit; Interfaces:I2C; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:24Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics