Semtech SMS05C.TCT

SMS Series 14.5 V 400 pF TVS Diode Array for ESD & Latch-Up Protection SOT-23-6L
$ 0.663
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMS05C.TCT.

IHS

Datasheet7 pages0 years ago

element14 APAC

Future Electronics

element14

iiiC

Inventory History

3 month trend:
-5.90%

CAD Models

Download Semtech SMS05C.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-09-17
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiSMS05T1
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon
LittelfuseSP1001-05JTG
TVS Diodes & ESD Suppressors; SP1001-05JTG; LITTELFUSE; 5.5 V; 6; 13 V; 5.5 V
LittelfuseSP1001-05XTG
TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08
Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V

Descriptions

Descriptions of Semtech SMS05C.TCT provided by its distributors.

SMS Series 14.5 V 400 pF TVS Diode Array for ESD & Latch-Up Protection SOT-23-6L
ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 6-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 5 Element, Silicon
ESD Suppressors / TVS Diodes 300W TVS 5V 7RL BI POLAR
TVS ARRAY 5UNI/2BI 5V SOT23-6 RoHS
Semtech TVS, 14.5V, , SOT-23, 6V
300W 5V 5-Line TVS Diode Array
300W TVS 5V 7"RL BI POLAR SOT23-6L
Transient Suppression Diode (TVS)
5V 24V 5 UNI/ 4 BI-DIRECTIONAL LINES
TVS DIODE, UNIDIR, 14.5V, SOT-23; Product Range:SMS Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:14.5V; Diode Case Style:SOT-23; No. of Pins:6Pins; Minimum Breakdown Voltage:6V RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS05C.TCT.