Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CDSOT563-T05C

Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOT563-T05C.

IHS

Datasheet5 pages7 years ago

Master Electronics

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-12-31
LTD Date2018-03-31

Related Parts

onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
LittelfuseSP1001-05JTG
TVS Diodes & ESD Suppressors; SP1001-05JTG; LITTELFUSE; 5.5 V; 6; 13 V; 5.5 V
LittelfuseSP1001-05XTG
TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
onsemiSMF24CT1
Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Unidirectional, 5 Element, Silicon
onsemiSMF15CT1
15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)

Descriptions

Descriptions of Bourns CDSOT563-T05C provided by its distributors.

Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
SMT TVS DIODE ARRAY Trans Voltage Suppressor Diode, 100W, Bidirectional, 5 Element, Silicon
Diode TVS Quint Uni-Dir/Bi-Dir 5V 100W 6-Pin SOT-563 T/R
DIODE ARRAY, TVS, BI, 100W, 5V, SOT-563; Product Range: CDSOT563 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 12V; Diode Case Style: SOT-563; No. of Pins: 6Pins; Breakdown Voltage Min: 6V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 100W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Peak Pulse Current Ippm: 9A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOT563T05C