Semtech SL12.TCT

ESD Suppressor Diode TVS Uni-Dir 12V 3-Pin SOT-23 T/R
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SL12.TCT.

IHS

Datasheet7 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-16.84%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of Semtech SL12.TCT provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 12V 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Device, 24 V, SOT-23, 3 Pins, 12 V, 5 pF, SL
LOW CAPACITANCE, 300W 12V TVS SOT23
Transient Suppression Diode (TVS)
DIODE, TRANSIENT SUPPRESSOR; Clamping Voltage Vc Max: 24V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 12V; Power Dissipation Pd: 300W; Product Range: SL12 Series; Automotive Qualification Standard: -; SVHC
Tvs Diode Array, 300W, 12V, Sot-23; Disipación De Potencia Pd:300W; Tensión Vc Max De Sujeción:24V; Tensión De Operación:12V; Estilo De La Carcasa Del Diodo:Sot-23; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Semtech SL12.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL12.TCT.