Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT54S-7-F

$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54S-7-F.

IHS

Datasheet5 pages2 years ago

Newark

Future Electronics

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-75.26%

CAD Models

Download Diodes Inc. BAT54S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.037
$ 0.037
Stock
8,720,428
23,873,181
23,873,181
Authorized Distributors
6
6
6
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
Diodes Inc.BAT54TA
BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23

Descriptions

Descriptions of Diodes Inc. BAT54S-7-F provided by its distributors.

BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
DiodesZetex Schottky Diodes Diodes, 200mA, 30V, surface mount, SOT-23encapsulation, 3needle
DIODE SCHOTTKY 30V 0.2A AUTOMOTIVE SOT-23
SCHOTTKY DIODE SOT-23 350MW 30V SERIES ROHS 3K
30V Dual 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY, 0.2W, 30V, SOT23-3
DIODE, SCHOTTKY, 0.2W, 30V, SOT23-3; Diode Type:Schottky; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54S-7-F
  • BAT54S-7F
  • BAT54S7F