Diodes Inc. SBR160S23-7

Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR160S23-7.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-22.30%

CAD Models

Download Diodes Inc. SBR160S23-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZHCS1000TA
ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-220AA
Diodes Inc.ZLLS1000TA
ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23
Diodes Inc.BAT1000-7-F
Rectifier Diode Schottky 40V 1A 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 1A SOT23-3
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3

Descriptions

Descriptions of Diodes Inc. SBR160S23-7 provided by its distributors.

Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
SBR160S23 Series 60 V 900 mA 500 mW SMT Super Barrier Rectifier - SOT-23-3
Schottky Rectifier, Super Barrier, 60 V, 1.6 A, Single, SOT-23, 3 Pins, 740 mV
Rectifier Diode, 1 Phase, 1 Element, 0.9A, 60V V(RRM), Silicon
530mV@750mA 60V 900mA Independent Type SOT-23 Super Barrier Rectifiers (SBR) ROHS
RECTIFIER, 60V, 1.6A, SOT-23; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1.6A; Diode Configuration: Single; Forward Voltage VF Max: 740mV; Reverse Recovery Time trr Max: 16ns; Forward Surge Current Ifsm
Diode, Rectifier, 60V, 0.9A, Sot23; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:60V; Corriente Directa If(Av):1.6A; Tensión Directa Vf Máx.:740Mv; Tiempo De Recuperación Inverso, Trr Máx.:16Ns |Diodes Inc. SBR160S23-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated