Semtech SC4519HSETRT

SC Series 4.4 to 24 V 600 kHz SMT Step-Down Switching Regulator - SOIC-8EDP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4519HSETRT.

IHS

Datasheet14 pages0 years ago

Factory Futures

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-18
LTD Date2020-01-18

Related Parts

Texas InstrumentsTPS54531DDAR
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
NCV890100 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP

Descriptions

Descriptions of Semtech SC4519HSETRT provided by its distributors.

SC Series 4.4 to 24 V 600 kHz SMT Step-Down Switching Regulator - SOIC-8EDP
Switching Regulator, Voltage-mode, 5.5A, 700kHz Switching Freq-Max, PDSO8
IC REG BUCK 3A 4.4V ~ 24V 600kHz -40°C ~ 85°C 8-SOIC
SC4519 ALSO OPERATES WITH CURRENT MODE CONTROL Tape & Reel (TR) Silver (Ag) DC to DC switching regulator 220mV 3.9mm 3A 600kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:24V; Output Voltage Max:28.5V; Output Current Max:3A; Switching Frequency Max:1200kHz; Supply Voltage Max:24V; Termination Type:SMD ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, 8-SOIC; Primary; IC, STEP-DOWN REGULATOR, 8-SOIC; Primary Input Voltage:24V; No. of Outputs:1; Output Current:3A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Dropout Voltage Vdo:220mV; Filter Terminals:Surface Mount

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S