Texas Instruments TPS54331DDAR

3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54331DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages15 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
+94.22%

CAD Models

Download Texas Instruments TPS54331DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Converter, Switching Regulator, 1-Channel
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Texas Instruments TPS54331DDAR provided by its distributors.

3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BICMOS, PDSO8
Buck No 570kHz Adjustable 1 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount, 1.7mm H
Dc/Dc Conv, Buck, 570Khz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:3A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54331DDAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54331DDAR .
  • TPS54331DDAR.