onsemi NCV890100PDR2G

NCV890100 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP
$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV890100PDR2G.

IHS

Datasheet21 pages5 years ago

onsemi

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV890100PDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMR14020SDDA
Switching Regulator, Current-mode, 3.8A, 2500kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54340DDA
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Texas InstrumentsLMR14050SDDA
SIMPLE SWITCHER® 40-V, 5-A, 2.2-MHz step-down converter with 40-μA IQ 8-SO PowerPAD -40 to 125
Automotive Switching Regulator, Buck, 2 A, 2 MHz
Automotive Buck Switching Regulator, 2 A, 2 MHz , 45 V Load Dump

Descriptions

Descriptions of onsemi NCV890100PDR2G provided by its distributors.

NCV890100 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP
Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 1.2A Automotive 8-Pin SOIC EP T/R
Voltage Regulators - Switching Regulators Auto Buck Switching Regulator 1.2A 2 MHz
Switching Regulator, Current-mode, 1.7A, 2000kHz Switching Freq-Max, PDSO8
Buck No 2MHz Adjustable 1 34V 800mV 36V 4.5V SOP SMD, Adhesive Mount 4.9mm × 3.9mm × 1.65mm
BUCK, 36VIN, 2MHZ, 1.4A, ADJ, 8SOIC; Primary Input Voltage:36V; No. of Outputs:1; Output Current:1.2A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV890100PDR2G.