Semtech SC1103CSTRT

SC1103 Buck Tape & Reel (TR) e3 DC to DC switching controller 500mA 4.9mm 2.5V 200kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1103CSTRT.

IHS

Datasheet7 pages0 years ago

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-18
LTD Date2020-01-18

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C
DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8
Texas InstrumentsLM2671M-12
LM2671 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 24V 3.9mm 500mA 260kHz
Texas InstrumentsLM2675MX-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V

Descriptions

Descriptions of Semtech SC1103CSTRT provided by its distributors.

SC1103 Buck Tape & Reel (TR) e3 DC to DC switching controller 500mA 4.9mm 2.5V 200kHz
Switching Controller, Voltage-mode, 0.5A, 230kHz Switching Freq-Max, PDSO8
Voltage Mode PWM Controller 500mA 8-Pin SOIC N T/R
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:12V; Output Current Max:500mA; Frequency:200kHz; Supply Voltage Min:5V; Termination Type:SMD; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S