Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2674M-ADJ/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), SOIC, IS 2.5mA, VO 1.21 to 37V

$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2674M-ADJ/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

element14

HQonline

Newark

Farnell

Inventory History

3 month trend:
-7.81%

CAD Models

Download Texas Instruments LM2674M-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2674M-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2674MX-ADJ/NOPB
Texas Instruments DCDCconversion chip, buck converter, 1.21 V, 37 Voutput, 40 VInput, SOIC
Texas InstrumentsLM2671M-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2674MX-5.0/NOPB
Texas Instruments DCDCconversion chip, buck converter, 3.3 V, 12 Voutput, 40 VInput, SOIC

Descriptions

Descriptions of Texas Instruments LM2674M-ADJ/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Converter DC/DC: PMIC; buck; Vout: 1.21-37V; Vin: 8-40V; 0.5A; 260kHz; -40+125 deg.C; SMD; SO8
IC REG BUCK ADJ 500MA 8SOIC "Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 0.5A, 260kHz Switching Freq-Max, DMOS, PDSO8
Texas Instruments Buck Converter, 37V Out, 500mA, 40V In, Adjustable
1.25 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDSO8
Conv DC-DC 8V to 40V Step Down Single-Out 1.21V to 37V 0.5A 8-Pin SOIC Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.21V; Frequency:260kHz; Input Voltage Max:40V; Output Current Max:500mA; Output Voltage Max:37V; Package / Case:SOIC; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM2674 series of regulators are monolithic integrated circuits built with a LMDMOS process. These regulators provide all the active functions for a step-down (buck) switching regulator, capable of driving a 500 mA load current with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2674 series operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2674 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies using these advanced ICs. Also included in the data sheet are selector guides for diodes and capacitors designed to work in switch-mode power supplies. Other features include a guaranteed +-1.5% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring typically 50 uA stand-by current. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions. To simplify the LM2674 buck regulator design procedure, there exists computer design software, LM267X Made Simple (version 6.0).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2674M-ADJ/NOPB .
  • LM2674M-ADJ/NOPB.
  • LM2674M-ADJNOPB